ST SPC58NH92C5RMI0Y
| Manufacturer | |
| MPN | SPC58NH92C5RMI0Y |
| LCSC Part # | C6297407 |
| Packaging | FPBGA-386(19x19) |
| Customer # | |
| Key Attributes | Freescale Series 200MHz FPBGA-386(19x19) Microcontrollers RoHS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | FPBGA-386(19x19) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 205 | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | FPBGA-386(19x19) | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 205 | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 200MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | FPBGA-386(19x19) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 205 | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | FPBGA-386(19x19) | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 205 | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 200MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

