MICROCHIP PIC16F819T-I/ML
| Manufacturer | |
| MPN | PIC16F819T-I/ML |
| LCSC Part # | C629731 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz QFN-28-EP(6x6) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F819T-I/ML |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power-Managed modes:
- Primary Run: XT, RC oscillator, 87 μA, 1 MHz, 2V
- INTRC: 7 μA, 31.25 kHz, 2V
- Sleep: 0.2 μA, 2V
- Timer1 oscillator: 1.8 μA, 32 kHz, 2V
- Watchdog Timer: 0.7 μA, 2V
- Wide operating voltage range: Industrial: 2.0V to 5.5V
- Three Crystal modes: LP, XT, HS: up to 20 MHz
- Two External RC modes
- One External Clock mode: ECIO: up to 20 MHz
- Internal oscillator block: 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
- 16 I/O pins with individual direction control
- High sink/source current: 25 mA
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Capture, Compare, PWM (CCP) module:
- Capture is 16-bit, max. resolution is 12.5 ns
- Compare is 16-bit, max. resolution is 200 ns
- PWM max. resolution is 10-bit
- 10-bit, 5-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master/Slave) and I²C (Slave)
- 100,000 erase/write cycles Enhanced Flash program memory typical
- 1,000,000 typical erase/write cycles EEPROM data memory typical
- EEPROM Data Retention: >40 years
- In-Circuit Serial Programming (ICSP) via two pins
- Processor read/write access to program memory
- Low-Voltage Programming
- In-Circuit Debugging via two pins
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power-Managed modes:
- Primary Run: XT, RC oscillator, 87 μA, 1 MHz, 2V
- INTRC: 7 μA, 31.25 kHz, 2V
- Sleep: 0.2 μA, 2V
- Timer1 oscillator: 1.8 μA, 32 kHz, 2V
- Watchdog Timer: 0.7 μA, 2V
- Wide operating voltage range: Industrial: 2.0V to 5.5V
- Three Crystal modes: LP, XT, HS: up to 20 MHz
- Two External RC modes
- One External Clock mode: ECIO: up to 20 MHz
- Internal oscillator block: 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
- 16 I/O pins with individual direction control
- High sink/source current: 25 mA
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Capture, Compare, PWM (CCP) module:
- Capture is 16-bit, max. resolution is 12.5 ns
- Compare is 16-bit, max. resolution is 200 ns
- PWM max. resolution is 10-bit
- 10-bit, 5-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master/Slave) and I²C (Slave)
- 100,000 erase/write cycles Enhanced Flash program memory typical
- 1,000,000 typical erase/write cycles EEPROM data memory typical
- EEPROM Data Retention: >40 years
- In-Circuit Serial Programming (ICSP) via two pins
- Processor read/write access to program memory
- Low-Voltage Programming
- In-Circuit Debugging via two pins
C629731 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

