MICROCHIP PIC16F726T-I/ML
| Manufacturer | |
| MPN | PIC16F726T-I/ML |
| LCSC Part # | C629709 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz QFN-28-EP(6x6) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F726T-I/ML |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Up to 8K x 14 Words of Flash Program Memory
- Up to 368 Bytes of Data Memory (RAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: 16 MHz or 500 kHz operation, Factory calibrated to ±1% (typical), Software tunable, Software selectable ÷1, ÷2, ÷4 or ÷8 divider
- 1.8V-5.5V Operation – PIC16F722/3/4/6/7
- 1.8V-3.6V Operation – PIC16LF722/3/4/6/7
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points, Disable in Sleep option
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Industrial and Extended Temperature Range
- High-Endurance Flash Cell: 1,000 write Flash endurance (typical), Flash retention: >40 years
- Power-Saving Sleep mode
- Sleep Mode: 20 nA (PIC16LF722/3/4/6/7 with XLP)
- Watchdog Timer: 500 nA (PIC16LF722/3/4/6/7 with XLP)
- Timer1 Oscillator: 600 nA @ 32 kHz (PIC16LF722/3/4/6/7 with XLP)
- A/D Converter: 8-bit resolution and up to 14 channels, Conversion available during Sleep, Selectable 1.024/2.048/4.096V voltage reference
- On-chip 3.2V Regulator (PIC16F722/3/4/6/7 devices only)
- Up to 35 I/O Pins and One Input-only Pin: High-current source/sink for direct LED drive, Interrupt-on-pin change, Individually programmable weak pull-ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: Dedicated low-power 32 kHz oscillator, 16-bit timer/counter with prescaler, External Gate Input mode with Toggle and Single Shot modes, Interrupt-on-gate completion
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CCP) Modules: 16-bit Capture, max. resolution 12.5 ns, 16-bit Compare, max. resolution 200 ns, 10-bit PWM, max. frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (Master/Slave), I2C (Slave) with Address Mask
- mTouch Sensing Oscillator Module: Up to 16 input channels
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 8bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
- Up to 8K x 14 Words of Flash Program Memory
- Up to 368 Bytes of Data Memory (RAM)
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: 16 MHz or 500 kHz operation, Factory calibrated to ±1% (typical), Software tunable, Software selectable ÷1, ÷2, ÷4 or ÷8 divider
- 1.8V-5.5V Operation – PIC16F722/3/4/6/7
- 1.8V-3.6V Operation – PIC16LF722/3/4/6/7
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points, Disable in Sleep option
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Industrial and Extended Temperature Range
- High-Endurance Flash Cell: 1,000 write Flash endurance (typical), Flash retention: >40 years
- Power-Saving Sleep mode
- Sleep Mode: 20 nA (PIC16LF722/3/4/6/7 with XLP)
- Watchdog Timer: 500 nA (PIC16LF722/3/4/6/7 with XLP)
- Timer1 Oscillator: 600 nA @ 32 kHz (PIC16LF722/3/4/6/7 with XLP)
- A/D Converter: 8-bit resolution and up to 14 channels, Conversion available during Sleep, Selectable 1.024/2.048/4.096V voltage reference
- On-chip 3.2V Regulator (PIC16F722/3/4/6/7 devices only)
- Up to 35 I/O Pins and One Input-only Pin: High-current source/sink for direct LED drive, Interrupt-on-pin change, Individually programmable weak pull-ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: Dedicated low-power 32 kHz oscillator, 16-bit timer/counter with prescaler, External Gate Input mode with Toggle and Single Shot modes, Interrupt-on-gate completion
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM (CCP) Modules: 16-bit Capture, max. resolution 12.5 ns, 16-bit Compare, max. resolution 200 ns, 10-bit PWM, max. frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (Master/Slave), I2C (Slave) with Address Mask
- mTouch Sensing Oscillator Module: Up to 16 input channels
C629709 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

