ROHM SLA560WBC7T2
| Manufacturer | |
| MPN | SLA560WBC7T2 |
| LCSC Part # | C6296959 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 470mcd~1cd 20mA White 3.2V Through Hole LED Indication - Discrete RoHS |
| Datasheet | ROHM SLA560WBC7T2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 470mcd~1cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 470mcd~1cd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
These products are designed for use in general electronic equipment or devices, such as audio/visual equipment, office automation equipment, communications equipment, home appliances, and electronic toys.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 470mcd~1cd | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 470mcd~1cd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
These products are designed for use in general electronic equipment or devices, such as audio/visual equipment, office automation equipment, communications equipment, home appliances, and electronic toys.
C6296959 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

