Lumex SML-LX0402SUGC-TR
| Manufacturer | |
| MPN | SML-LX0402SUGC-TR |
| LCSC Part # | C6296768 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 574nm 120° 45mcd Emerald Green 20mA 1mm x 0.5mm square LED 2.2V 0402 LED Indication - Discrete RoHS |
| Datasheet | Lumex SML-LX0402SUGC-TR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 45mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 45mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7001 | $ 0.70 |
| 10+ | $ 0.5641 | $ 5.64 |
| 30+ | $ 0.4946 | $ 14.84 |
| 100+ | $ 0.4266 | $ 42.66 |
| 500+ | $ 0.3864 | $ 193.20 |
| 1,000+ | $ 0.3663 | $ 366.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 45mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumex | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 45mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YLED0402G | YONGYUTAI | 0402 | 25,050 | $0.0146 $0.0153 | ||
| APHHS1005CGCK | Kingbright | 0402 | 15,245 | $ 0.173 | ||
| APHHS1005LZGCK-V | Kingbright | 0402 | 1,101 | $ 0.4214 | ||
| APHHS1005ZGCK | Kingbright | 0402 | 3,049 | $ 0.4689 | ||
| APHHS1005ZGC | Kingbright | 0402 | 319 | $ 0.5047 | ||
| TJ-S1005SW4TGLC2G-A5 | TOGIALED | 0402 | 8,860 | $0.0475 $0.0499 | ||
| TJ-S1005CL4T5ALC2G-A5 | TOGIALED | 0402 | 7,460 | $0.0336 $0.0353 | ||
| XL-1005UGC | XINGLIGHT | 0402 | 1,397,650 | $ 0.0084 | ||
| MHT136UGCT | MEIHUA | 0402 | 9,960 | $ 0.0515 | ||
| SML-LX0402GC-TR | Lumex | 0402 | 0 | $ 0.2368 |



