ROHM SML-010FTT86
| Manufacturer | |
| MPN | SML-010FTT86 |
| LCSC Part # | C6296754 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | Green 3mm x 2mm square LED SMD,3x2mm LED Indication - Discrete RoHS |
| Datasheet | ROHM SML-010FTT86 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | SMD,3x2mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Illumination Color | Green | |
| Forward Current | - | |
| Lamp Holder Type | 3mm x 2mm square LED | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | - | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | SMD,3x2mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Illumination Color | Green | |
| Forward Current | - | |
| Lamp Holder Type | 3mm x 2mm square LED | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | - | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reflector type (3.0 × 2.0 mm, t = 1.3 mm)
- Reflector improved the concentration of viewing angle and luminous intensity to the front direction
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | SMD,3x2mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Illumination Color | Green | |
| Forward Current | - | |
| Lamp Holder Type | 3mm x 2mm square LED | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | - | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | SMD,3x2mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Illumination Color | Green | |
| Forward Current | - | |
| Lamp Holder Type | 3mm x 2mm square LED | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | - | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reflector type (3.0 × 2.0 mm, t = 1.3 mm)
- Reflector improved the concentration of viewing angle and luminous intensity to the front direction
C6296754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

