LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI3210-E-FM product image
Images for reference only

SKYWORKS SI3210-E-FM

Manufacturer
MPN
SI3210-E-FM
LCSC Part #
C6295850
Packaging
QFN-38(5x7)
Customer #
Key Attributes
QFN-38(5x7) Telecom
DatasheetSKYWORKS SI3210-E-FM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1045$ 7.10
200+$ 2.836$ 567.20
364+$ 2.7402$ 997.43
1,092+$ 2.6939$ 2941.74
Standard Packaging364/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Telecom
ManufacturerSKYWORKS
PackagingQFN-38(5x7)
Operating Temperature0℃~+70℃
FeaturesDTMF detection
Current - Supply88mA
Voltage - Supply3.3V;5V

Introduction

AI Translation

The Si3210/11 ProSLIc chipset provides a complete analog telephone interface ideal for customer premise equipment (CPE). It integrates a subscriber line interface circuit (SLIC), voice codec, and battery generation (Si3210) or battery selection (Si3211) into a single CMOS integrated circuit. The battery supply continuously adapts its output voltage to minimize power dissipation and enables the entire circuit to be powered from a single 3.3 or 5V supply (Si3210). The CMOS ProSLIC interfaces to the line through either the Si3201 Line-feed IC or a discrete line-feed circuit. Si3210/11 features include software-configurable 5 REN internal ringing up to 90 VPK, DTMF generation and decoding, Caller ID generation, and a comprehensive set of telephony signaling capabilities for global operation with a single hardware solution. The Si3210/11 is packaged in a 38-pin QFN or TSSOP, and the Si3201 is packaged in a thermally-enhanced 16-pin SoiC.

Features

AI Translation
  • 100% programmable global solution
  • Performs all BORSCHT functions
  • DC-DC controller provides tracking battery from a 3.3 - 35V input (Si3210)
  • Minimizes power in all modes
  • Dynamic 0 to -94.5 dB output
  • Choice of inductor (low cost) or transformer (high efficiency)
  • Programmable line-feed parameters
  • 2-wire AC impedance and hybrid
  • Constant current feed (20 to 41 mA)
  • Loop closure and ring trip thresholds and filtering
  • Internal balanced ringing up to 90 VPK
  • 5 REN up to 4 kft; 3 REN up to 8 kft
  • Programmable frequency, amplitude cadence, and wave shape
  • Programmable audio processing
  • DTMF encoding and decoding
  • 12 kHz/16 kHz pulse metering
  • Phase-continuous FSK (caller ID)
  • Dual tone generators
  • μ-Law/A-Law and linear PCM audio
  • Extensive test and diagnostic features
  • Multiple loopback test modes
  • DC line V/I measurements
  • Supports GR-909 MLT
  • Comprehensive design tools
  • Reference schematic and PCB layout
  • ProSLIC API abstracts SLIC functions, minimizing software development
  • RoHS-compliant packages
  • SPI and PCM bus digital interfaces

Applications

AI Translation
  • Fixed Wireless (cellular) Terminals
  • Terminal Adapters
  • PBX/IP-PBX/Key telephone systems
  • Voice-over-IP Systems: DSL/EMTAs/FTTx
  • WiMax/LTE