LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM SFR03EZPJ225

Manufacturer
MPN
SFR03EZPJ225
LCSC Part #
C6294728
Packaging
0603
Customer #
Key Attributes
RES 2.2MΩ ±5% 100mW 0603
DatasheetROHM SFR03EZPJ225
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Resistance2.2MΩ
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Special structure prevents sulfur gas penetration, significantly improving reliability.
  • ROHM resistors are certified to ISO9001 / IATF16949.
  • Compliant with AEC-Q200.