MACOM MADRCC0005TR
| Manufacturer | |
| MPN | MADRCC0005TR |
| LCSC Part # | C6294422 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Driver General Purpose SOIC-8 RF Misc ICs and Modules RoHS |
| Datasheet | MACOM MADRCC0005TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | SOIC-8 | |
| Frequency Range | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Driver | |
| Applications | General Purpose |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | SOIC-8 | |
| Frequency Range | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Driver | |
| Applications | General Purpose |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A Single channel driver used to translate TTL control inputs into complementary gate voltages for GaAs FET microwave switches and attenuators. High speed analog CMOS technology is utilized to achieve low power dissipation at moderate to high speeds, encompassing most microwave switching applications.
Features
AI Translation
- High Speed CMOS Technology Complementary Outputs Positive Voltage Control
- Low Power Dissipation
- Plastic SOIC Package for SMT Applications
- Tape and Reel Packaging Available
- Lead-Free SOIC-8 Package
- 100% Matte Tin Plating over Copper
- Halogen-Free “Green” Mold Compound
- 260°C Reflow Compatible
- RoHS Compliant Version of DR65-0109
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | SOIC-8 | |
| Frequency Range | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Driver | |
| Applications | General Purpose |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MACOM | |
| Packaging | SOIC-8 | |
| Frequency Range | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Driver | |
| Applications | General Purpose |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A Single channel driver used to translate TTL control inputs into complementary gate voltages for GaAs FET microwave switches and attenuators. High speed analog CMOS technology is utilized to achieve low power dissipation at moderate to high speeds, encompassing most microwave switching applications.
Features
AI Translation
- High Speed CMOS Technology Complementary Outputs Positive Voltage Control
- Low Power Dissipation
- Plastic SOIC Package for SMT Applications
- Tape and Reel Packaging Available
- Lead-Free SOIC-8 Package
- 100% Matte Tin Plating over Copper
- Halogen-Free “Green” Mold Compound
- 260°C Reflow Compatible
- RoHS Compliant Version of DR65-0109
C6294422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

