KEMET MA-2033
| Manufacturer | |
| MPN | MA-2033 |
| LCSC Part # | C6293975 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Single-Phase Filter Through hole Through Hole Power Line Filter Modules RoHS |
| Datasheet | KEMET MA-2033 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Leakage Current | 750uA | |
| Length | 22.5mm | |
| Width | 20.32mm | |
| Height | 38mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Through hole | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Leakage Current | 750uA | |
| Length | 22.5mm | |
| Width | 20.32mm |
| Type | Description | |
|---|---|---|
| Height | 38mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Through hole | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
KEMET MA compact plastic PCB-mount filters meet single-phase requirements with multiple features. These filters are optimized for conducted noise.
Features
AI Translation
- Single-phase 250 VAC
- Current range: 1 to 5 A
- Operating temperature range: -25°C ~ +55°C
- UL, CSA, and TÜV certified
- RoHS compliant
Applications
AI Translation
- Industrial equipment
- Electronic equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.634 | $ 41.63 |
| 200+ | $ 16.613 | $ 3322.60 |
| 500+ | $ 16.0584 | $ 8029.20 |
| 1,000+ | $ 15.7841 | $ 15784.10 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Leakage Current | 750uA | |
| Length | 22.5mm | |
| Width | 20.32mm | |
| Height | 38mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Through hole | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Leakage Current | 750uA | |
| Length | 22.5mm | |
| Width | 20.32mm |
| Type | Description | |
|---|---|---|
| Height | 38mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Through hole | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
KEMET MA compact plastic PCB-mount filters meet single-phase requirements with multiple features. These filters are optimized for conducted noise.
Features
AI Translation
- Single-phase 250 VAC
- Current range: 1 to 5 A
- Operating temperature range: -25°C ~ +55°C
- UL, CSA, and TÜV certified
- RoHS compliant
Applications
AI Translation
- Industrial equipment
- Electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F1100PP03 | Curtis Industries | Through Hole | 0 | $ 49.3881 | ||
| RSEG-2003 | TDK | Through Hole | 0 | $ 4.3475 | ||
| RSEG-2004 | TDK | Through Hole | 0 | $ 4.3475 | ||
| RSEG-2006 | TDK | Through Hole | 0 | $ 4.3475 | ||
| RP190-3-4.7 | Astrodyne TDI | Through Hole | 0 | $ 35.1118 | ||
| RP190-6-4.7 | Astrodyne TDI | Through Hole | 0 | $ 34.7504 | ||
| RP190-10-4.7 | Astrodyne TDI | Through Hole | 0 | $ 37.9264 | ||
| FAHAV3100ZF000 | KEMET | Through Hole | 0 | $ 8.8522 | ||
| AMI-B11AW1-13-3-B | Altran Magnetics, LLC | Through Hole | 0 | $ 33.3134 | ||
| 3EXP | TE Connectivity | Through Hole | 0 | $ 48.7578 |

