Cornell Dubilier Electronics SFD66T30K391B-F
| Manufacturer | |
| MPN | SFD66T30K391B-F |
| LCSC Part # | C6293886 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 30uF 660V -40℃~+70℃ ±10% Through Hole Film Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics SFD66T30K391B-F |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Capacitance | 30uF | |
| Voltage Rating | 660V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Capacitance | 30uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 660V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.6388 | $ 68.64 |
| 200+ | $ 27.3883 | $ 5477.66 |
| 500+ | $ 26.4729 | $ 13236.45 |
| 1,000+ | $ 26.0198 | $ 26019.80 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Capacitance | 30uF | |
| Voltage Rating | 660V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Capacitance | 30uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 660V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SFD66S30K391B-F | Cornell Dubilier Electronics | - | 0 | $ 124.7537 | ||
| B32377A7306J020 | TDK | Through Hole | 0 | $ 45.881 | ||
| B32371A3306J030 | TDK | Through Hole | 0 | $ 14.5491 | ||
| B32376A7306J080 | TDK | Through Hole | 0 | $ 59.3847 | ||
| MKP1848H63070KP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.171 | ||
| MKP1848H63070KP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.3329 | ||
| MKP1848H63070KP5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.4748 | ||
| EZP-E80306MTA | PANASONIC | Through Hole,P=37.5mm | 0 | $ 10.8695 | ||
| MKP1848H63080KY5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 13.656 | ||
| MKP1848H63080KY2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 13.2071 |

