VISHAY MAL218297101E3
| Manufacturer | |
| MPN | MAL218297101E3 |
| LCSC Part # | C6293671 |
| Packaging | SMD,D5xL6.1mm |
| Customer # | |
| Key Attributes | 10uF 50V 120mΩ 750mA@100kHz ±20% SMD,D5xL6.1mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | VISHAY MAL218297101E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL6.1mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 10uF | |
| Height - Seated (Max) | 6.1mm | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Ripple Current | 750mA@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL6.1mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 10uF | |
| Height - Seated (Max) | 6.1mm | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Ripple Current | 750mA@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4837 | $ 1.48 |
| 200+ | $ 0.5926 | $ 118.52 |
| 500+ | $ 0.5729 | $ 286.45 |
| 1,000+ | $ 0.5638 | $ 563.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL6.1mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 10uF | |
| Height - Seated (Max) | 6.1mm | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Ripple Current | 750mA@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL6.1mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 10uF | |
| Height - Seated (Max) | 6.1mm | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Ripple Current | 750mA@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEHZA1H100R | PANASONIC | SMD,D5xL6.1mm | 674 | $ 0.2653 | ||
| 118EC457 | KNSCHA | SMD,D6.3xL6mm | 20 | $0.1706 $0.1938 | ||
| HBV100M1HTT-0606K | Lelon | SMD,D6.3xL5.8mm | 700 | $ 0.2373 | ||
| HZA106M050C12T-F | Cornell Dubilier Electronics | SMD,D5xL6.1mm | 0 | $ 0.8565 | ||
| HZC106M050C12T-F | Cornell Dubilier Electronics | SMD,D5xL6.1mm | 0 | $ 1.4448 | ||
| HHXC500ARA100ME61G | NCC | SMD,D5xL6.1mm | 0 | $ 0.2292 | ||
| EEHZC1H100R | PANASONIC | SMD,D5xL6.1mm | 0 | $ 1.351 | ||
| HHXC500ARA100MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.3103 | ||
| HHXD500ARA100MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.1389 | ||
| MAL218397101E3 | VISHAY | SMD,D8xL8mm | 0 | $ 0.6018 |

