LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B301BTTI product image
Images for reference only

VISHAY M55342E06B301BTTI

Manufacturer
MPN
M55342E06B301BTTI
LCSC Part #
C6293352
Packaging
-
Customer #
Key Attributes
RES 301kΩ ±0.1% 150mW
DatasheetVISHAY M55342E06B301BTTI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.1881$ 86.19
200+$ 34.3896$ 6877.92
500+$ 33.2404$ 16620.20
1,000+$ 32.6737$ 32673.70
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance301kΩ
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%