LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M64P202KB40

Manufacturer
MPN
M64P202KB40
LCSC Part #
C6293089
Packaging
Through Hole
Customer #
Key Attributes
POT 2kΩ 500mW Through Hole
DatasheetVISHAY M64P202KB40
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns23
Resistance2kΩ