LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/09-8370 product image
Images for reference only

VISHAY M39006/09-8370

Manufacturer
MPN
M39006/09-8370
LCSC Part #
C6293028
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
56uF ±10% 75V Tantalum Capacitors Through Hole,D10.3xL21mm
DatasheetVISHAY M39006/09-8370
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.5774$ 69.58
200+$ 27.7628$ 5552.56
500+$ 26.8342$ 13417.10
1,000+$ 26.3755$ 26375.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance56uF
Voltage Rating75V
Operating Temperature-55℃~+125℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39006/22-0617VISHAYThrough Hole,D10.3xL21mm0$ 63.3006
M39006/30-0397HVISHAYThrough Hole,D10.3xL21mm0$ 86.3711
M39006/22-0177VISHAYThrough Hole,D10.3xL21mm0$ 63.1443
M39006/22-0398VISHAYThrough Hole,D10.3xL21mm0$ 93.0157
M39006/22-0618HVISHAYThrough Hole,D10.3xL21mm0$ 107.3792
M39006/22-0618VISHAYThrough Hole,D10.3xL21mm0$ 98.3561
M39006/22-0397VISHAYThrough Hole,D10.3xL21mm0$ 81.0924
M39006/22-0616HVISHAYThrough Hole,D10.3xL21mm0$ 82.6251
M39006/22-0396VISHAYThrough Hole,D10.3xL21mm0$ 81.0924
M39006/22-0616VISHAYThrough Hole,D10.3xL21mm0$ 78.6923