LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM LTR100JZPF2700 product image
Images for reference only

ROHM LTR100JZPF2700

Manufacturer
MPN
LTR100JZPF2700
LCSC Part #
C6291087
Packaging
1225
Customer #
Key Attributes
RES 270Ω ±1% 3W 1225
DatasheetROHM LTR100JZPF2700
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1974$ 0.20
200+$ 0.0788$ 15.76
500+$ 0.0762$ 38.10
1,000+$ 0.0749$ 74.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging1225
Resistance270Ω
Power(Watts)3W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3430A3F270RTDFTE Connectivity12250$ 0.3344
3430A3F270RTETE Connectivity12250$ 0.7175