LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC32MX220F032BT-V/SS product image
Images for reference only

MICROCHIP PIC32MX220F032BT-V/SS

Manufacturer
MPN
PIC32MX220F032BT-V/SS
LCSC Part #
C629084
Packaging
SSOP-28-208mil
Customer #
Key Attributes
MIPS32 M4K 32 Bit 40MHz SSOP-28-208mil Microcontrollers RoHS
DatasheetMICROCHIP PIC32MX220F032BT-V/SS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2521$ 3.25
200+$ 1.2595$ 251.90
500+$ 1.2148$ 607.40
1,000+$ 1.1932$ 1193.20
Standard Packaging2100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)10bit
Number of I/O19
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.3V~3.6V
EEPROM-
Program Storage Size32KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • MIPS16e mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset and Brown-out Reset
  • 0.5 mA/MHz dynamic current (typical)
  • 44 μA IPD current (typical)
  • Data communication: I²S, LJ, RJ, and DSP modes
  • Control interface: SPI and I²C
  • Master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
  • 10-bit 1.1 Msps rate with one S&H. Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices
  • Flexible and independent ADC trigger sources
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement capability
  • Comparators: Up to three Analog Comparator modules; Programmable references with 32 voltage points
  • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow function remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-speed OTG controller
  • Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support
  • Two 4-wire SPI modules (25 Mbps)
  • Two I²C modules (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Parallel Master Port (PMP)
  • Four channels of hardware DMA with automatic data size detection
  • Two additional channels dedicated for USB
  • Programmable Cyclic Redundancy Check (CRC)
  • 10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PIC32MX270F256B-V/SSMICROCHIPSimilarSSOP-28-208mil6$ 10.6145
PIC32MX230F256B-I/SSMICROCHIPSimilarSSOP-28-208mil6$ 8.3011
PIC32MX230F256B-50I/SSMICROCHIPSimilarSSOP-28-208mil25$ 6.0032
PIC32MX220F032B-V/SSMICROCHIPSimilarSSOP-28-208mil0$ 3.2197
PIC32MX220F032BT-I/SSMICROCHIPSimilarSSOP-28-208mil0$ 3.0793
View and Compare All Alternative Parts.