Taiyo Yuden LSRNJ12555GL152MMY
| Manufacturer | |
| MPN | LSRNJ12555GL152MMY |
| LCSC Part # | C6290268 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1500uH 0.4A 1.73Ω SMD,12.5x12.5mm |
| Datasheet | Taiyo Yuden LSRNJ12555GL152MMY |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 400mA | |
| Inductance | 1.5mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 400mA | |
| DC Resistance(DCR) | 1.73Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 400mA | |
| DC Resistance(DCR) | 1.73Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6092 | $ 0.61 |
| 200+ | $ 0.2431 | $ 48.62 |
| 500+ | $ 0.2352 | $ 117.60 |
| 1,000+ | $ 0.232 | $ 232.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 400mA | |
| Inductance | 1.5mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 400mA | |
| DC Resistance(DCR) | 1.73Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5mH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 400mA | |
| DC Resistance(DCR) | 1.73Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SNR.1050.TYD152MT00 | SOREDE | SMD,10x10mm | 790 | $ 0.2664 | ||
| LLRNJ12555GL152MMY | Taiyo Yuden | SMD,12.5x12.5mm | 0 | $ 1.4638 | ||
| LCRNJ12555GL152MN | Taiyo Yuden | SMD,12.5x12.5mm | 0 | $ 2.3778 | ||
| NS12555T152MNV | Taiyo Yuden | SMD,12.5x12.5mm | 0 | $ 0.8891 | ||
| APCI00121280152MY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| BPCI00121280152M00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| BPCI00121280152MA0 | Chilisin | SMD,12x12mm | 0 | $ 0.4167 | ||
| APCI00121280152M80 | Chilisin | SMD,12x12mm | 0 | $ 0.6199 | ||
| RCP1317NP-152L | Sumida | Through Hole,D=13.5mm | 0 | $ 0.5816 | ||
| APCI00121280152KY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6199 |

