LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TON 15-2412WI

Manufacturer
MPN
TON 15-2412WI
LCSC Part #
C6290214
Packaging
DIP,27.9x23.9mm
Customer #
Key Attributes
15W DC/DC converter
DatasheetTRACO POWER TON 15-2412WI
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,27.9x23.9mm
Output Voltage12V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current10mA
Voltage - Supply9V~36V
Capacitive Load(Max)1000uF
Number of Outputs1
Iout1.3A
Frequency - Switching400kHz
Isolation Voltage(Vrms)2.25kV
FeaturesShort Circuit Protection;Overload protection;Overvoltage Protection
Output Power15W
Conversion Efficiency86%

Introduction

AI Translation

The TON-15WI series is a generation of high performance 15W dc-dc converters with ultra-wide input voltage range and precisely regulated output voltage. The ultra compact open frame design with industry standard pin-out provides the designer now a 50% smaller, cost efficient alternative to existing 10 to 15W converters in the market. Built-in filters for both input and output minimize the need for external filtering. Further features include remote On/Off, output voltage trimming, over voltage protection and short circuit protection.

Features

AI Translation
  • Ultra compact 15W converter
  • Ultra wide 4:1 input voltage range
  • Cost efficient open frame design with industry standard pin-out
  • Surface-mount (SM) and through-hole version
  • I/O isolation voltage 2250V, rated for basic insulation
  • Extended operating temperature range - 40°C to + 85°C
  • Remote On/Off
  • Lead free design, RoHS compliant

Applications

AI Translation
  • Distributed power systems
  • Instrumentation
  • Industrial electronics