TRACO POWER TMT 30124C
| Manufacturer | |
| MPN | TMT 30124C |
| LCSC Part # | C6290115 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10 to 50 Watt AC/DC Power Modules |
| Datasheet | TRACO POWER TMT 30124C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Ripple Noise | 150mVp-p | |
| Height | 29.5mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.25A | |
| Capacitive Load(Max) | 10000uF | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 85VAC~264VAC;85V~370V | |
| Switching Frequency | 100kHz | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 96mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 51mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Ripple Noise | 150mVp-p | |
| Height | 29.5mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.25A | |
| Capacitive Load(Max) | 10000uF | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 85VAC~264VAC;85V~370V |
| Type | Description | |
|---|---|---|
| Switching Frequency | 100kHz | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 96mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 51mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra compact, fully encapsulated plastic case
- Single-, dual- and triple output models
- 2 package styles: with screw terminal block for chassis mount; with solder pins for PCB mount
- DIN-rail mount adaptor (option)
- Universal Input 85 - 264VAC, 50/60Hz
- Protection class ll
- Approved to IEC/UL 60950 - 1 safety standard
- UL 508 listed (chassis mount version)
- EMI according to EN 55022, class B and FCC level B
- Short circuit and overload protection
- Lead-free design – RoHS compliant
Applications
AI Translation
- Commercial and industrial electronic equipment (space critical applications)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 285.0774 | $ 285.08 |
| 200+ | $ 113.7479 | $ 22749.58 |
| 500+ | $ 109.947 | $ 54973.50 |
| 1,000+ | $ 108.0693 | $ 108069.30 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Ripple Noise | 150mVp-p | |
| Height | 29.5mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.25A | |
| Capacitive Load(Max) | 10000uF | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 85VAC~264VAC;85V~370V | |
| Switching Frequency | 100kHz | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 96mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 51mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Ripple Noise | 150mVp-p | |
| Height | 29.5mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.25A | |
| Capacitive Load(Max) | 10000uF | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 85VAC~264VAC;85V~370V |
| Type | Description | |
|---|---|---|
| Switching Frequency | 100kHz | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -25℃~+50℃ | |
| Length | 96mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 51mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra compact, fully encapsulated plastic case
- Single-, dual- and triple output models
- 2 package styles: with screw terminal block for chassis mount; with solder pins for PCB mount
- DIN-rail mount adaptor (option)
- Universal Input 85 - 264VAC, 50/60Hz
- Protection class ll
- Approved to IEC/UL 60950 - 1 safety standard
- UL 508 listed (chassis mount version)
- EMI according to EN 55022, class B and FCC level B
- Short circuit and overload protection
- Lead-free design – RoHS compliant
Applications
AI Translation
- Commercial and industrial electronic equipment (space critical applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

