LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TRV 1-2412 product image
Images for reference only

TRACO POWER TRV 1-2412

Manufacturer
MPN
TRV 1-2412
LCSC Part #
C6290071
Packaging
SIP,19.5x7.1mm
Customer #
Key Attributes
12V 21.6V~26.4V SIP,19.5x7.1mm DC DC Converters RoHS
DatasheetTRACO POWER TRV 1-2412
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,19.5x7.1mm
Number of Outputs1
Iout84mA
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Conversion Efficiency87.5%
Output Power1W
Voltage - Supply21.6V~26.4V

Features

AI Translation
  • Semi-regulated output (load)
  • Industry standard pinout
  • High efficiency up to 87%
  • Isolation voltage 3000 VDC
  • Operationally reliable up to 5000 m altitude
  • Operating temperature range -40°C to ±85°C