LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM TRR10EZPJ221

Manufacturer
MPN
TRR10EZPJ221
LCSC Part #
C6290034
Packaging
0805
Customer #
Key Attributes
RES 220Ω ±5% 0.125W 0805
DatasheetROHM TRR10EZPJ221
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0805
Resistance220Ω
Power(Watts)125mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃