MICROCHIP PIC18F27Q10T-I/SS
| Manufacturer | |
| MPN | PIC18F27Q10T-I/SS |
| LCSC Part # | C629001 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 64MHz SSOP-28-208mil Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC18F27Q10T-I/SS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 128KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 128KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0249 | $ 3.02 |
| 10+ | $ 2.5824 | $ 25.82 |
| 30+ | $ 2.3188 | $ 69.56 |
| 100+ | $ 2.0521 | $ 205.21 |
| 500+ | $ 1.9303 | $ 965.15 |
| 1,000+ | $ 1.8748 | $ 1874.80 |
Standard Packaging2100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 128KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 128KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C629001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC18F27Q10-I/SS | MICROCHIP | SSOP-28-208mil | 43 | $ 3.4694 | ||
| PIC18F27K40T-I/SS | MICROCHIP | SSOP-28-208mil | 10 | $ 3.7135 | ||
| PIC18LF27K40-I/SS | MICROCHIP | SSOP-28-208mil | 3 | $ 4.0601 | ||
| PIC18F27K42T-I/SS | MICROCHIP | SSOP-28-208mil | 13 | $ 4.6215 | ||
| PIC18F27K42-I/SS | MICROCHIP | SSOP-28-208mil | 3 | $ 5.0308 | ||
| PIC18F27Q84-I/SS | MICROCHIP | SSOP-28-208mil | 209 | $ 3.73 | ||
| PIC18F27Q83-I/SS | MICROCHIP | SSOP-28-208mil | 30 | $ 3.684 | ||
| PIC18F27Q43-I/SS | MICROCHIP | SSOP-28-208mil | 8 | $ 3.3122 | ||
| PIC18F27Q83-E/SS | MICROCHIP | SSOP-28-208mil | 10 | $ 3.4104 | ||
| PIC18F27Q84-E/SS | MICROCHIP | SSOP-28-208mil | 5 | $ 5.3953 | ||
| PIC18F27Q10-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 1.6191 | ||
| PIC18F27K40-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 2.7315 | ||
| PIC18LF27K40T-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 2.0421 | ||
| PIC18F27K40-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 2.2165 | ||
| PIC18LF27K40-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 2.2165 | ||
| PIC18LF27K42T-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 2.3091 | ||
| PIC18F27K42-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 8.2886 | ||
| PIC18F27Q84T-I/SS | MICROCHIP | SSOP-28 | 0 | $ 2.1695 | ||
| PIC18F27Q43-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 3.694 | ||
| PIC18F27Q43T-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 3.6032 |

