MICROCHIP PIC16LF872T-I/SS
| Manufacturer | |
| MPN | PIC16LF872T-I/SS |
| LCSC Part # | C628966 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz SSOP-28-208mil Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16LF872T-I/SS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | 64Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | 64Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
28-Pin, 8-Bit CMOS Flash Microcontroller with 10-Bit A/D
Features
AI Translation
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches, which are two-cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- 2K x 14 words of FLASH Program Memory
- 128 bytes of Data Memory (RAM)
- 64 bytes of EEPROM Data Memory
- Pinout compatible to the PIC16C72A
- Interrupt capability (up to 10 sources)
- Eight level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- High Sink/Source Current: 25 mA
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- One Capture, Compare, PWM module - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- 10-bit, 5-channel Analog-to-Digital converter (A/D)
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Brown-out detection circuitry for Brown-out Reset (BOR)
- Low power, high speed CMOS FLASH/EEPROM technology
- Wide operating voltage range: 2.0V to 5.5V
- Fully static design
- Commercial, Industrial and Extended temperature ranges
- Low power consumption: <2 mA typical @ 5V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1985 | $ 5.20 |
| 200+ | $ 2.0127 | $ 402.54 |
| 500+ | $ 1.9417 | $ 970.85 |
| 1,000+ | $ 1.9062 | $ 1906.20 |
Standard Packaging2100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | 64Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | 64Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
28-Pin, 8-Bit CMOS Flash Microcontroller with 10-Bit A/D
Features
AI Translation
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches, which are two-cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- 2K x 14 words of FLASH Program Memory
- 128 bytes of Data Memory (RAM)
- 64 bytes of EEPROM Data Memory
- Pinout compatible to the PIC16C72A
- Interrupt capability (up to 10 sources)
- Eight level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- High Sink/Source Current: 25 mA
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- One Capture, Compare, PWM module - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- 10-bit, 5-channel Analog-to-Digital converter (A/D)
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Brown-out detection circuitry for Brown-out Reset (BOR)
- Low power, high speed CMOS FLASH/EEPROM technology
- Wide operating voltage range: 2.0V to 5.5V
- Fully static design
- Commercial, Industrial and Extended temperature ranges
- Low power consumption: <2 mA typical @ 5V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
C628966 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16LF872-I/SS | MICROCHIP | SSOP-28-208mil | 5 | $ 7.7671 | ||
| PIC16F872-I/SS | MICROCHIP | SSOP-28-208mil | 88 | $ 12.3815 | ||
| PIC16F876AT-I/SS | MICROCHIP | SSOP-28-208mil | 2 | $ 8.2843 | ||
| PIC16LF870T-I/SS | MICROCHIP | SSOP28-208mil | 0 | $ 5.1938 | ||
| PIC16F870-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 5.8991 | ||
| PIC16F870T-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 4.9793 | ||
| PIC16F872T-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 4.9932 | ||
| PIC16F870-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 5.1676 | ||
| PIC16F872-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 5.1722 | ||
| PIC16LF72T-I/SS | MICROCHIP | SSOP28-208mil | 0 | $ 2.5531 | ||
| PIC16LF72-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 3.8124 | ||
| PIC16F873A-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 11.7847 | ||
| PIC16LC773-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 8.6064 | ||
| PIC16F876A-I/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 8.2746 | ||
| PIC16F873A-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 7.4133 | ||
| PIC16F876AT-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 8.1835 | ||
| PIC16F876A-E/SS | MICROCHIP | SSOP-28-208mil | 0 | $ 7.1401 |

