VISHAY S472K53Y5PN65J0R
| Manufacturer | |
| MPN | S472K53Y5PN65J0R |
| LCSC Part # | C6289341 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4.7nF Y5P ±10% 1kV Through Hole Ceramic Capacitors RoHS |
| Datasheet | VISHAY S472K53Y5PN65J0R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 7.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2993 | $ 0.30 |
| 200+ | $ 0.1195 | $ 23.90 |
| 500+ | $ 0.1155 | $ 57.75 |
| 1,000+ | $ 0.1135 | $ 113.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 7.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S472K69Y5PP63K7R | VISHAY | Through Hole | 0 | $ 0.3714 | ||
| S472K59X7RN6BK7R | VISHAY | Through Hole | 0 | $ 0.3455 | ||
| S472M53Y5PN65T0R | VISHAY | Through Hole | 0 | $ 0.1895 | ||
| CK45-R3AD472K-NRAN | TDK | Through Hole | 0 | $ 0.3114 | ||
| F472K75Y5RN83J0R | VISHAY | Through Hole | 0 | $ 0.5804 | ||
| 561RR3MJJ102EK472K | VISHAY | Through Hole | 0 | $ 1.8869 | ||
| 561R1DF0D47JM | VISHAY | Through Hole | 0 | $ 4.1644 | ||
| S472K69X7RP65K7R | VISHAY | Through Hole | 0 | $ 0.1974 | ||
| 564R20TSD47 | VISHAY | Through Hole | 0 | $ 1.5927 | ||
| CK45-E3FD472ZYVNA | TDK | Through Hole | 0 | $ 0.17 |

