LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power RY-0909S/P

Manufacturer
MPN
RY-0909S/P
LCSC Part #
C6288274
Packaging
SIP,19.7x7.1mm
Customer #
Key Attributes
9V 8.55V~9.45V SIP,19.7x7.1mm DC DC Converters RoHS
DatasheetRecom Power RY-0909S/P
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingSIP,19.7x7.1mm
Number of Outputs1
Iout111mA
Output Voltage9V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection
Voltage - Supply8.55V~9.45V
Conversion Efficiency62%
Output Power1W

Introduction

AI Translation

The RY series DC/DC converter is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version which allows to controll the converter with an external enable signal.

Features

AI Translation
  • On/Off Pin
  • kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Internal linear regulator
  • Efficiency to 70 %