VISHAY RWST25168A20R0JB00
| Manufacturer | |
| MPN | RWST25168A20R0JB00 |
| LCSC Part # | C6288127 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 20Ω ±5% 160W |
| Datasheet | VISHAY RWST25168A20R0JB00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 160W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 160W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 394.7126 | $ 394.71 |
| 200+ | $ 157.4937 | $ 31498.74 |
| 500+ | $ 152.2311 | $ 76115.55 |
| 1,000+ | $ 149.6306 | $ 149630.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 160W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 160W | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWST25168C20R0JB00 | VISHAY | Through Hole | 0 | $ 394.7126 | ||
| RWST25168B20R0JB06 | VISHAY | Through Hole | 0 | $ 211.7248 | ||
| RWST25168C20R0JB04 | VISHAY | Through Hole | 0 | $ 320.5595 | ||
| RWST30250C20R0JB00 | VISHAY | Through Hole | 0 | $ 457.943 | ||
| RWST50373A20R0JB01 | VISHAY | Through Hole | 0 | $ 490.1279 | ||
| HSC20020RJ | TE Connectivity | Through Hole | 0 | $ 28.0711 | ||
| AH25020R00JE66 | VISHAY | Through Hole | 0 | $ 152.4378 | ||
| HS300 20R J | Ohmite | Through Hole | 0 | $ 55.0163 | ||
| HS250 20R F | Ohmite | Through Hole | 0 | $ 103.7456 | ||
| NH25020R00FJ01 | VISHAY | Through Hole | 0 | $ 198.0735 | ||
| C300K20RE | Ohmite | Through Hole | 0 | $ 56.2137 | ||
| FVE030020E20R0KE | VISHAY | Through Hole | 0 | $ 20.3215 | ||
| PFR5K20R0E | Ohmite | Through Hole | 0 | $ 407.0726 |

