LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel LGA150A-24-G product image
Images for reference only

Cosel LGA150A-24-G

Manufacturer
MPN
LGA150A-24-G
LCSC Part #
C6287154
Packaging
-
Customer #
Key Attributes
24V AC-DC Power Supply Module
DatasheetCosel LGA150A-24-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 208.6209$ 208.62
200+$ 83.2418$ 16648.36
500+$ 80.46$ 40230.00
1,000+$ 79.086$ 79086.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
FeaturesActive inrush current control;Over Current Protection;Overvoltage protection;Fault self-recovery

Features

AI Translation
  • EMS Compliance : EN61204-3, EN61000-6-2
  • Small and compact PCB construction
  • Built-in inrush current, overcurrent and overvoltage protection circuits
  • EN61000-4-2
  • EN61000-4-3
  • EN61000-4-4
  • EN61000-4-5
  • EN61000-4-6
  • EN61000-4-8
  • EN61000-4-11
  • Safety agency approvals: UL60950-1, C-UL(CSA60950-1) recognized, EN62368-1 approved Complies with DEN-AN
  • EMI: Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
  • CE marking Low Voltage Directive RoHS Directive
  • UKCA marking Electrical Equipment Safety Regulations RoHS Regulations