LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMR 1-2413SM product image
Images for reference only

TRACO POWER TMR 1-2413SM

Manufacturer
MPN
TMR 1-2413SM
LCSC Part #
C6286553
Packaging
SMD-7P,18.9x13.7mm
Customer #
Key Attributes
15V 18V~36V SMD-7P,18.9x13.7mm DC DC Converters RoHS
DatasheetTRACO POWER TMR 1-2413SM
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.9135$ 28.91
200+$ 11.5378$ 2307.56
500+$ 11.1521$ 5576.05
1,000+$ 10.9616$ 10961.60
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSMD-7P,18.9x13.7mm
Number of Outputs1
Iout67mA
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overload protection;Light load efficient mode
Output Power1W
Voltage - Supply18V~36V
Conversion Efficiency80%

Introduction

AI Translation

The TMR 1SM series is a family of isolated 1 W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. These products come in a compact SMD package with small footprint. An excellent efficiency allows -40°C to +85°C operation temperature. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions and cost optimised design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.

Features

AI Translation
  • Wide 2:1 input voltage range
  • Compact SMD package
  • Fully regulated outputs
  • Cost optimised design
  • No minimum load required
  • Continuous short circuit protection
  • Temperature range -40°C to +85°C
  • I/O isolation 1500 VDC
  • Remote On/Off control

Applications

AI Translation
  • Communication equipment
  • Instrumentation
  • Industrial electronics