XP Power LCS75US48
| Manufacturer | |
| MPN | LCS75US48 |
| LCSC Part # | C6286281 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | XP Power LCS75US48 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 30mm | |
| output voltage | 43.2V~52.8V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -30℃~+70℃ | |
| Length | 99mm | |
| Width | 97mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 1.6A | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Overvoltage Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 91% | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 30mm | |
| output voltage | 43.2V~52.8V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -30℃~+70℃ | |
| Length | 99mm |
| Type | Description | |
|---|---|---|
| Width | 97mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 1.6A | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Overvoltage Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 91% | |
| Capacitive Load(Max) | 680uF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LCS series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include output voltage adjustment, a power ‘ON’ LED, low stand-by power consumption, output short circuit protection, over current and over voltage protection.
Features
AI Translation
- 75W convection cooled
- ITE, industrial and household approvals
- Integrated connector cover
- Class B conducted & radiated emissions
- Input voltage range 85 - 264VAC
- 300VAC withstand voltage for 5s
- Output voltages from 5V to 48VDC
- Efficiency to 91%
- Short circuit, overvoltage & overload protection
- Conformal coating option
- -30°C to +70°C operating temperature
Applications
AI Translation
- auxiliary power sources
- security installations
- lighting control
- smart home or office control systems
- ticketing and vending applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 30mm | |
| output voltage | 43.2V~52.8V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -30℃~+70℃ | |
| Length | 99mm | |
| Width | 97mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 1.6A | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Overvoltage Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 91% | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 30mm | |
| output voltage | 43.2V~52.8V | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -30℃~+70℃ | |
| Length | 99mm |
| Type | Description | |
|---|---|---|
| Width | 97mm | |
| Switching Frequency | 65kHz | |
| Ripple Noise | 200mVp-p | |
| Output current (maximum value) | 1.6A | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Short Circuit Protection;Overvoltage Protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 91% | |
| Capacitive Load(Max) | 680uF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LCS series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include output voltage adjustment, a power ‘ON’ LED, low stand-by power consumption, output short circuit protection, over current and over voltage protection.
Features
AI Translation
- 75W convection cooled
- ITE, industrial and household approvals
- Integrated connector cover
- Class B conducted & radiated emissions
- Input voltage range 85 - 264VAC
- 300VAC withstand voltage for 5s
- Output voltages from 5V to 48VDC
- Efficiency to 91%
- Short circuit, overvoltage & overload protection
- Conformal coating option
- -30°C to +70°C operating temperature
Applications
AI Translation
- auxiliary power sources
- security installations
- lighting control
- smart home or office control systems
- ticketing and vending applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

