LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP USB4624I-1080HN-TR

Manufacturer
MPN
USB4624I-1080HN-TR
LCSC Part #
C628608
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
VQFN-48-EP(7x7) Controllers RoHS
DatasheetMICROCHIP USB4624I-1080HN-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerMICROCHIP
PackagingVQFN-48-EP(7x7)
FeaturesShutdown mode;Low-power mode;Wake-up function;Power-on reset;Automatic protocol bridging;Built-in clock generator

Introduction

AI Translation

The USB4624 is a low-power, OEM configurable, MTT (Multi-Transaction Translator) USB 2.0 hub controller with 4 downstream ports and advanced features for embedded USB applications. The USB4624 is fully compliant with the USB 2.0 Specification, USB 2.0 Link Power Management Addendum, High-Speed Inter-Chip (HSIC) USB Electrical Specification Revision 1.0, and will attach to an upstream port as a Full-Speed hub or as a Full-/Hi-Speed hub. The 4-port hub supports Low-Speed, Full-Speed, and Hi-Speed (if operating as a Hi-Speed hub) downstream devices on all of the enabled downstream (non-HSIC) ports. HSIC ports support only Hi-Speed operation. The USB4624 has been specifically optimized for embedded systems where high performance, and minimal BOM costs are critical design requirements. Standby mode power has been minimized and reference clock inputs can be aligned to the customer’s specific application. Flexible power rail options ease integration into energy efficient designs by allowing the USB4624 to be powered in a single-source (VBUS, VBAT, 3.3V) or a dual-source (VBAT + 1.8, 3.3V + 1.8) configuration.

Features

AI Translation
  • Hub Controller IC with 4 downstream ports
  • High-Speed Inter-Chip (HSIC) support - Upstream port selectable between HSIC or USB 2.0 - 2 downstream HSIC ports
  • USB-IF Battery Charger revision 1.2 support on up & downstream ports (DCP, CDP, SDP)
  • Battery charging support for Apple devices
  • FlexConnect: Downstream port 1 able to swap with upstream port, allowing master capable devices to control other devices on the hub
  • USB to I2C/SPI bridge endpoint support
  • USB Link Power Management (LPM) support
  • SUSPEND pin for remote wakeup indication to host
  • Start Of Frame (SOF) synchronized clock output pin
  • Vendor Specific Messaging (VSM) support
  • Enhanced OEM configuration options available through OTP or SMBus Slave Port
  • Flexible power rail support - VBUS or VBAT only operation - 3.3V only operation - VBAT + 1.8V operation - 3.3V + 1.8V operation
  • 48-pin (7x7mm) SQFN, RoHS compliant package
  • MultiTRAK - Dedicated Transaction Translator per port
  • PortMap - Configurable port mapping and disable sequencing
  • PortSwap - Configurable differential intra-pair signal swapping
  • PHYBoost - Programmable USB transceiver drive strength for recovering signal integrity
  • VariSense - Programmable USB receiver sensitivity
  • Low power operation
  • Full Power Management with individual or ganged power control of each downstream port
  • Built-in Self-Powered or Bus-Powered internal default settings provide flexibility in the quantity of USB expansion ports utilized without redesign
  • Supports “Quad Page” configuration OTP flash - Four consecutive 200 byte configuration pages
  • Fully integrated USB termination and Pull-up/Pulldown resistors
  • On-chip Power On Reset (POR)
  • Internal 3.3V and 1.2V voltage regulators
  • On Board 24MHz Crystal Driver, Resonator, or External 24MHz clock input
  • USB host/device speed indicator. Per-port 3-color LED drivers indicate the speed of USB host and device connection - hi-speed (480 Mbps), fullspeed (12 Mbps), low-speed (1.5 Mbps)
  • Environmental - Commercial temperature range support [0°C to 70°C] - Industrial temperature range support -40°C to 85°C

Applications

AI Translation
  • LCD monitors and TVs
  • Multi-function USB peripherals
  • PC mother boards
  • Set-top boxes, DVD players, DVR/PVR
  • Printers and scanners
  • PC media drive bay
  • Portable hub boxes
  • Mobile PC docking
  • Embedded systems