LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC4427AEUA713 product image
  • TC4427AEUA713 thumbnail 1
  • TC4427AEUA713 thumbnail 2
  • TC4427AEUA713 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC4427AEUA713

Manufacturer
MPN
TC4427AEUA713
LCSC Part #
C628548
Packaging
MSOP-8
Customer #
Key Attributes
1.5A Dual High-Speed Power MOSFET Drivers
DatasheetMICROCHIP TC4427AEUA713
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6729$ 2.67
10+$ 2.6102$ 26.10
30+$ 2.5685$ 77.06
100+$ 2.5267$ 252.67
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingMSOP-8
Input Logic Level - Low800mV
Rise Time25ns
Low Level Delay Time30ns
High Level Delay Time30ns
Fall Time25ns
Features-
Current - Output High(IOH)1.5A
Load TypeMOSFET
Quiescent Current100uA
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Driven Configuration-
Current - Output Low(IOL)1.5A

Introduction

AI Translation

The TC4426A/TC4427A/TC4428A are improved versions of the earlier TC4426/TC4427/TC4428 family of MOSFET drivers. In addition to matched rise and fall times, the TC4426A/TC4427A/TC4428A devices have matched leading and falling edge propagation delay times. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the Ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2 kV. The TC4426A/TC4427A/TC4428A MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the On and Off states to ensure the MOSFET's intended state will not be affected, even by large transients.

Features

AI Translation
  • High Peak Output Current: 1.5A
  • Wide Input Supply Voltage Operating Range: -4.5V to 18V
  • High Capacitive Load Drive Capability: 1000 pF in 25 ns (typical)
  • Short Delay Times: 30 ns (typical)
  • Matched Rise, Fall and Delay Times
  • Low Supply Current:
    • With Logic *1 Input - 1 mA (typical)
    • With Logic ‘0' Input - 100 μA (typical)
  • Low Output Impedance: 7Ω (typical)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Withstands Negative Inputs Up to 5V
  • Electrostatic Discharge (ESD) Protected: 2 kV
  • Pin-compatible with TC426/TC427/TC428 and TC4426/TC4427/TC4428
  • Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN-S Packages

Applications

AI Translation
  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TC4427AEUAMICROCHIPMSOP-86$ 4.3065