TRACO POWER TML 20205
| Manufacturer | |
| MPN | TML 20205 |
| LCSC Part # | C6285466 |
| Packaging | DIP,69.5x47.5mm |
| Customer # | |
| Key Attributes | 20W AC/DC Power Module, Dual Output +5.0VDC/2000mA, -5.0VDC/2000mA |
| Datasheet | TRACO POWER TML 20205 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,69.5x47.5mm | |
| Output Voltage | 5V | |
| Output Current(Max) | - | |
| Output Power | 20W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 2 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,69.5x47.5mm | |
| Output Voltage | 5V | |
| Output Current(Max) | - |
| Type | Description | |
|---|---|---|
| Output Power | 20W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 2 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Encapsulated power supplies with increased power density
- Replaces TML 15 and TML 30 series
- PCB mount or chassis mount with screw terminals
- Single, dual and triple output models
- Universal input 90–264 VAC, 47–440 Hz
- EMI meets EN 55032, class B and FCC, level B
- Protection class ll
- Short circuit and overload protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,69.5x47.5mm | |
| Output Voltage | 5V | |
| Output Current(Max) | - | |
| Output Power | 20W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 2 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,69.5x47.5mm | |
| Output Voltage | 5V | |
| Output Current(Max) | - |
| Type | Description | |
|---|---|---|
| Output Power | 20W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 2 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Overvoltage Protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Encapsulated power supplies with increased power density
- Replaces TML 15 and TML 30 series
- PCB mount or chassis mount with screw terminals
- Single, dual and triple output models
- Universal input 90–264 VAC, 47–440 Hz
- EMI meets EN 55032, class B and FCC, level B
- Protection class ll
- Short circuit and overload protection
C6285466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

