TOSHIBA TLP171A(F
| Manufacturer | |
| MPN | TLP171A(F |
| LCSC Part # | C6285453 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 1 Set Normally Open: 1A (SPST NO) 1.5kV 1Ω 1.27V SOP-4 Solid State Relays (SSR) RoHS |
| Datasheet | TOSHIBA TLP171A(F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Forward voltage | 1.27V | |
| Features | - | |
| Forward Current(If) | 0.5mA | |
| Load Voltage | - | |
| Input type | - | |
| Total Power Dissipation(Pd) | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Forward voltage | 1.27V | |
| Features | - | |
| Forward Current(If) | 0.5mA | |
| Load Voltage | - | |
| Input type | - | |
| Total Power Dissipation(Pd) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLP171A photo relay consists of a photo MOSFET optically coupled to an infrared LED. It comes in a 4-pin package with a pin pitch of 2.54 mm and a height of 2.1 mm. This photo relay requires an LED current of 0.2 mA to turn on. It is suitable for applications requiring power savings.
Applications
AI Translation
- Mechanical relay replacement
- Safety systems
- Home appliances
- Factory automation (FA)
- Office equipment
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6184 | $ 2.62 |
| 10+ | $ 2.5617 | $ 25.62 |
| 30+ | $ 2.5229 | $ 75.69 |
| 100+ | $ 2.484 | $ 248.40 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | - | |
| Operating Temperature | -40℃~+85℃ | |
| Forward voltage | 1.27V | |
| Features | - | |
| Forward Current(If) | 0.5mA | |
| Load Voltage | - | |
| Input type | - | |
| Total Power Dissipation(Pd) | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 1Ω | |
| Turn-off time | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Forward voltage | 1.27V | |
| Features | - | |
| Forward Current(If) | 0.5mA | |
| Load Voltage | - | |
| Input type | - | |
| Total Power Dissipation(Pd) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TLP171A photo relay consists of a photo MOSFET optically coupled to an infrared LED. It comes in a 4-pin package with a pin pitch of 2.54 mm and a height of 2.1 mm. This photo relay requires an LED current of 0.2 mA to turn on. It is suitable for applications requiring power savings.
Applications
AI Translation
- Mechanical relay replacement
- Safety systems
- Home appliances
- Factory automation (FA)
- Office equipment
C6285453 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



