TOSHIBA TK39J60W,S1VQ
| Manufacturer | |
| MPN | TK39J60W,S1VQ |
| LCSC Part # | C6284838 |
| Packaging | TO-3P(N) |
| Customer # | |
| Key Attributes | 600V 38.8A 3.7V 270W 65mΩ@10V 1 N-channel TO-3P(N) Single FETs, MOSFETs RoHS |
| Datasheet | TOSHIBA TK39J60W,S1VQ |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P(N) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 38.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 270W | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 110nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P(N) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 38.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 270W | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 110nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON) = 0.055Ω (typ.) with Super Junction DTMOS structure
- Easy gate switching control
- Enhancement mode: Vth = 2.7 to 3.7 V (VDS = 10 V, ID = 1.9 mA)
Applications
AI Translation
- Switching Regulator
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.5371 | $ 12.54 |
| 200+ | $ 5.0029 | $ 1000.58 |
| 500+ | $ 4.8354 | $ 2417.70 |
| 1,000+ | $ 4.7532 | $ 4753.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P(N) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 38.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 270W | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 110nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P(N) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 38.8A | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 270W | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.1nF | |
| Gate Charge(Qg) | 110nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON) = 0.055Ω (typ.) with Super Junction DTMOS structure
- Easy gate switching control
- Enhancement mode: Vth = 2.7 to 3.7 V (VDS = 10 V, ID = 1.9 mA)
Applications
AI Translation
- Switching Regulator
C6284838 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TK39J60W5,S1VQ | TOSHIBA | TO-3P(N) | 5 | $ 32.4173 | ||
| 2SK3131-VB | VBsemi Elec | TO-3P | 5 | $ 5.5157 | ||
| IXTQ48N65X2M-VB | VBsemi Elec | TO-3P | 5 | $5.1397 $6.0466 | ||
| VBPB16R47SFD | VBsemi Elec | TO-3P | 0 | $ 10.0028 | ||
| FCA47N60-VB | VBsemi Elec | TO-3P | 0 | $ 10.3178 | ||
| FCA47N60F-VB | VBsemi Elec | TO-3P | 0 | $ 10.3178 | ||
| FQA44N30-VB | VBsemi Elec | TO-3P | 0 | $ 10.3178 | ||
| IXFQ50N60X | Littelfuse | TO-3P | 0 | $ 20.8521 | ||
| IXTQ48N65X2M | Littelfuse/IXYS | TO-3P | 0 | $ 11.9519 | ||
| TK62J60W,S1VQ | TOSHIBA | TO-3P(N) | 0 | $ 20.0582 |

