TRACO POWER TEC 3-2412WI
| Manufacturer | |
| MPN | TEC 3-2412WI |
| LCSC Part # | C6284483 |
| Packaging | SIP,21.8x9.1mm |
| Customer # | |
| Key Attributes | SIP,21.8x9.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+90℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 25mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Light load efficient mode;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+90℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 25mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Light load efficient mode;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 1000uF |
Introduction
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0-100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system is designed to meet IEC/- EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1600 VDC.
Features
- Compact SIP-8 package
- I/O-isolation voltage 1600 VDC
- Ultra-wide 4:1 input voltage range
- Fully regulated outputs
- Operating temperature range -40°C to +90°C
- Continuous short circuit protection
- Remote On/Off
- Designed to meet IEC/EN/UL 62368-1 (not certified)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.8869 | $ 20.89 |
| 10+ | $ 19.9538 | $ 199.54 |
| 30+ | $ 18.3389 | $ 550.17 |
| 100+ | $ 16.9297 | $ 1692.97 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+90℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 25mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Light load efficient mode;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Vin | 9V~36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+90℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 25mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Light load efficient mode;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Capacitive Load(Max) | 1000uF |
Introduction
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0-100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system is designed to meet IEC/- EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1600 VDC.
Features
- Compact SIP-8 package
- I/O-isolation voltage 1600 VDC
- Ultra-wide 4:1 input voltage range
- Fully regulated outputs
- Operating temperature range -40°C to +90°C
- Continuous short circuit protection
- Remote On/Off
- Designed to meet IEC/EN/UL 62368-1 (not certified)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



