Sensata RSF107YNP
| Manufacturer | |
| MPN | RSF107YNP |
| LCSC Part # | C6283611 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet | Sensata RSF107YNP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The RSF100 series are externally mounted miniature vertical float switches. Technically, the highest temperature rating requires ETFE cable. Electrically, all ratings apply to resistive loads only. The switch features a compact vertical mounting design with a single switching point. It is installed via a compression seal at the top or bottom of the tank without requiring internal tank access. The standard version is rated at 25VA, while the high-power version offers a switching capacity of up to 100VA. The switching action can be reversed by removing the float, inverting it, and reinstalling it onto the stem. Both flying lead and M12 connector versions are available, with mating cables also offered for the M12 connection version.
Features
- External mounting via compression fitting
- Compact design with small-diameter float
- Available in nylon, polypropylene, PPS, or PVDF
- WRAS and NSF certified versions available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.0288 | $ 50.03 |
| 200+ | $ 19.963 | $ 3992.60 |
| 500+ | $ 19.2947 | $ 9647.35 |
| 1,000+ | $ 18.9662 | $ 18966.20 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The RSF100 series are externally mounted miniature vertical float switches. Technically, the highest temperature rating requires ETFE cable. Electrically, all ratings apply to resistive loads only. The switch features a compact vertical mounting design with a single switching point. It is installed via a compression seal at the top or bottom of the tank without requiring internal tank access. The standard version is rated at 25VA, while the high-power version offers a switching capacity of up to 100VA. The switching action can be reversed by removing the float, inverting it, and reinstalling it onto the stem. Both flying lead and M12 connector versions are available, with mating cables also offered for the M12 connection version.
Features
- External mounting via compression fitting
- Compact design with small-diameter float
- Available in nylon, polypropylene, PPS, or PVDF
- WRAS and NSF certified versions available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

