LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC707MY-TR

Manufacturer
MPN
MIC707MY-TR
LCSC Part #
C628243
Packaging
SOIC-8
Customer #
Key Attributes
200ms Manual reset input Active High 4.5V~5.5V 1 SOIC-8 Supervisors RoHS
DatasheetMICROCHIP MIC707MY-TR
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOIC-8
Reset Timeout200ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive High
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.65V
Number of Voltages Monitored1

Introduction

AI Translation

The MIC705, MIC706, MIC707, and MIC708 are inexpensive microprocessor supervisory circuits that monitor power supplies in microprocessor-based systems. The circuit functions include a watchdog timer, microprocessor reset, power-failure warning, and a debounced manual reset input. The MIC705 and MIC706 offer a watchdog timer function while the MIC707 and MIC708 have an active-high reset output in addition to the active-low reset output. Supply voltage monitor levels of 4.65V and 4.4V are available. The MIC705 and MIC707 have a nominal reset threshold level of 4.65V while the MIC706 and MIC708 have a 4.4V nominal reset threshold level. When the supply voltage drops below the respective reset threshold level, /RESET is asserted.

Features

AI Translation
  • Debounced manual reset input is TTL/CMOS compatible
  • Reset pulse width: 200ms
  • Watchdog timer: 1.6s (MIC705/706)
  • 4.65V or 4.40V precision voltage monitor
  • Early power-fail warning or low-battery detect

Applications

AI Translation
  • Automotive systems
  • Intelligent systems
  • Critical microprocessor power monitoring
  • Battery-powered computers
  • Computers
  • Controllers