MICROCHIP MIC5355-SCYMME-TR
| Manufacturer | |
| MPN | MIC5355-SCYMME-TR |
| LCSC Part # | C628217 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | Positive Fixed MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | MICROCHIP MIC5355-SCYMME-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 3.3V;1V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 530nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 3.3V;1V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 530nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MIC5355/6 is an advanced dual, micropower, low dropout linear regulator. The MIC5355/6 provides low quiescent current operation, using only 70μA with both outputs enabled making it ideal for battery-powered systems. In shutdown, the quiescent current drops to less than 1μA. The MIC5355/6 provides two independently controlled high-performance 500mA LDOs with typical dropout voltage of 350mV at rated load. In addition, the MIC5355/6 is optimized to provide fast load and line transient performance with low-ESR ceramic output capacitors, requiring a minimum of only 2.2μF. The MIC5356 also incorporates an active discharge feature when the part is disabled that switches in a 30Ω load to pull down the output of the regulator. The MIC5355/6 is available in fixed output voltages in a thermally-enhanced 8-pin ePad MSOP package or 8-pin ePad 3mm x 3mm MLF package.
Features
- 2.5V to 5.5V input voltage range
- 2% initial output accuracy
- Wide output voltage range: 1.0V to 3.3V
- Low quiescent current: 38μA per output
- Very low quiescent current in shutdown: <1μA typical
- Cap stable with 2.2μF ceramic capacitor
- Low dropout voltage: 350mV at 500mA
- Excellent load/line transient response
- Independent logic controlled enable pins
- Output discharge circuit: MIC5356
- Current and thermal limit protection
- Power 8-pin ePad MSOP package or 8-pin ePad 3mm x 3mm MLF package
Applications
- Smart phones
- GPS, PMP, DSC
- Notebooks and desktops
- Digital TV
- Portable electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 3.3V;1V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 530nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 3.3V;1V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 530nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MIC5355/6 is an advanced dual, micropower, low dropout linear regulator. The MIC5355/6 provides low quiescent current operation, using only 70μA with both outputs enabled making it ideal for battery-powered systems. In shutdown, the quiescent current drops to less than 1μA. The MIC5355/6 provides two independently controlled high-performance 500mA LDOs with typical dropout voltage of 350mV at rated load. In addition, the MIC5355/6 is optimized to provide fast load and line transient performance with low-ESR ceramic output capacitors, requiring a minimum of only 2.2μF. The MIC5356 also incorporates an active discharge feature when the part is disabled that switches in a 30Ω load to pull down the output of the regulator. The MIC5355/6 is available in fixed output voltages in a thermally-enhanced 8-pin ePad MSOP package or 8-pin ePad 3mm x 3mm MLF package.
Features
- 2.5V to 5.5V input voltage range
- 2% initial output accuracy
- Wide output voltage range: 1.0V to 3.3V
- Low quiescent current: 38μA per output
- Very low quiescent current in shutdown: <1μA typical
- Cap stable with 2.2μF ceramic capacitor
- Low dropout voltage: 350mV at 500mA
- Excellent load/line transient response
- Independent logic controlled enable pins
- Output discharge circuit: MIC5356
- Current and thermal limit protection
- Power 8-pin ePad MSOP package or 8-pin ePad 3mm x 3mm MLF package
Applications
- Smart phones
- GPS, PMP, DSC
- Notebooks and desktops
- Digital TV
- Portable electronics
C628217 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

