LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5282-3.3YMM-TR

Manufacturer
MPN
MIC5282-3.3YMM-TR
LCSC Part #
C628203
Packaging
MSOP-8-EP
Customer #
Key Attributes
3.3V Positive Fixed MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5282-3.3YMM-TR
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMSOP-8-EP
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)11uA
Output ConfigurationPositive
Operating Voltage120V
Output Current50mA
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection;Noise bypass terminal
Output TypeFixed

Introduction

AI Translation

The MIC5282 high-performance linear regulator offers a very-wide input operating voltage range, up to 120V DC, and supplies an output current of up to 50mA. Ideal for high input voltage applications such as industrial and telecom, the MIC5282 offers ±3% initial accuracy, extremely high-power supply rejection ratio (80dB at 10kHz) and ultra-low quiescent current of 6μA. The MIC5282 is optimized for high-voltage line transients, making it ideal for harsh environment applications. The MIC5282 is offered in both fixed output voltage (3.3V/5.0V) and adjustable output voltage (1.27V to 5.5V) options. The MIC5282 operates over a -40°C to +125°C temperature range and is available in lead-free, RoHS-compliant, 8-pin ePad MSOP and 8-pin MSOP packages.

Features

AI Translation
  • Wide input voltage range: 6V to 120V DC
  • Ultra-low quiescent current: 6μA
  • 50mA guaranteed output current
  • Adjustable output from 1.27V to 5.5V
  • Withstands up to +120V DC at the input
  • Stable with ceramic capacitors
  • Ultra-high PSRR (80dB at 10kHz)
  • Ultra-high line rejection (load dump)
  • High output accuracy: ±3% initial accuracy
  • Thermal-shutdown and current-limit protection
  • Thermally-efficient, 8-pin MSOP and 8-pin ePad MSOP packages

Applications

AI Translation
  • Industrial
  • Remote keyless entry power supply
  • Telecom
  • Off-line power supplies