LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5239-2.5YM-TR product image
Images for reference only

MICROCHIP MIC5239-2.5YM-TR

Manufacturer
MPN
MIC5239-2.5YM-TR
LCSC Part #
C628175
Packaging
SOIC-8
Customer #
Key Attributes
2.5V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5239-2.5YM-TR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7752$ 2.78
200+$ 1.0743$ 214.86
500+$ 1.0373$ 518.65
1,000+$ 1.0187$ 1018.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOIC-8
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)45uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage30V
FeaturesEnable control;Operating status indication;Thermal shutdown;Over Current Protection;Reverse polarity voltage protection;Input under-voltage protection
Output TypeFixed

Introduction

AI Translation

The MIC5239 is a low quiescent current, uCap low-dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 23μA, it is ideal for supplying keep-alive power in systems with high voltage batteries. Capable of 500mA output, the MIC5239 has a dropout voltage of only 350mV. It can provide high output current for applications such as USB. As a uCap LDO, the MIC5239 is stable with either a ceramic or a tantalum output capacitor. It only requires a 3.3μF output capacitor for stability. The MIC5239 includes a logic compatible enable input and an undervoltage error flag indicator. Other features of the MIC5239 include thermal shutdown, current limit, overvoltage shutdown, reverse-leakage protection, and reverse-battery protection. Available in the thermally enhanced SOIC-8, MSOP-8 and SOT-223, the MIC5239 comes in fixed 1.5V, 1.8V, 2.5V, 3.0V, 3.3V and 5.0V, and adjustable voltages.

Features

AI Translation
  • Ultra-low quiescent current (IQ = 23μA @ IO = 100μA)
  • Continuous 500mA output current
  • Wide input range: 2.3V to 30V
  • Low dropout voltage: 350mV @ 500mA
  • ±1.0% initial output accuracy
  • Stable with ceramic or tantalum output capacitor
  • Logic compatible enable input
  • Low output voltage error flag indicator
  • Overcurrent protection
  • Thermal shutdown
  • Reverse-leakage protection
  • Reverse-battery protection
  • High-power SOIC-8, MSOP-8 and SOT-223 packages

Applications

AI Translation
  • USB power supply
  • Keep-alive supply in notebook and portable personal computers
  • Logic supply from high voltage batteries
  • Automotive electronics
  • Battery-powered systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MIC5239-2.5YMMICROCHIPSimilarSOIC-80$ 4.4941
View and Compare All Alternative Parts.