XP Power ITQ4815S-H
| Manufacturer | |
| MPN | ITQ4815S-H |
| LCSC Part # | C6280585 |
| Packaging | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 15V 18V~75V SIP,21.9x9.2mm DC DC Converters RoHS |
| Datasheet | XP Power ITQ4815S-H |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ITQ Series offers a compact 6W, cost effective DC-DC module with wide 4:1 input ranges. Outputs are regulated single or dual options. Features include short circuit protection, no minimum load, high efficiency, remote on/off control.
Features
AI Translation
- Regxulaxted xSin glSe &e Druail eOutsputs
- Wide 4:1 Input Range
- SIP 8 Package
- Operating Temperature -40°C to +100°C
- 1.5 kVDC Isolation
- Optional 3.0 kVDC Version
- UL62368-1 Safety Approved
- No Minimum Load Required
- Remote On/Off
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.0225 | $ 60.02 |
| 200+ | $ 23.9493 | $ 4789.86 |
| 500+ | $ 23.1493 | $ 11574.65 |
| 1,000+ | $ 22.7538 | $ 22753.80 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ITQ Series offers a compact 6W, cost effective DC-DC module with wide 4:1 input ranges. Outputs are regulated single or dual options. Features include short circuit protection, no minimum load, high efficiency, remote on/off control.
Features
AI Translation
- Regxulaxted xSin glSe &e Druail eOutsputs
- Wide 4:1 Input Range
- SIP 8 Package
- Operating Temperature -40°C to +100°C
- 1.5 kVDC Isolation
- Optional 3.0 kVDC Version
- UL62368-1 Safety Approved
- No Minimum Load Required
- Remote On/Off
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

