EATON TB345-06SP
| Manufacturer | |
| MPN | TB345-06SP |
| LCSC Part # | C6279646 |
| Packaging | - |
| Customer # | |
| Key Attributes | 45A -40℃~+130℃ 600V Black 2 8.26mm 6 Barrier Blocks RoHS |
| Datasheet | EATON TB345-06SP |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 2 | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 6 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Operating Temperature | -40℃~+130℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 2 | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 6 |
Introduction
The NDN feed-through modules are a series of compact terminal blocks for 35mm DIN rail or C-rail applications. Products snap easily onto mounting rails, providing a fast, simple, low-cost solution. Available accessories include jumpers and marker strips. C-rail terminal blocks provide a low-profile, compact footprint solution for various wire connection applications. Products feature an easy snap-in mounting method and come with a range of accessories, including jumpers and marker strips. Pluggable terminal blocks are suitable for 35mm DIN rail and C-rail applications. These modules provide a simple pluggable option for panel wiring applications, with fast, easy snap-in installation. Most products have accessories such as jumpers and marker strips. Multi-pole panel-mount terminal blocks provide a compact, high-density circuit connection solution without requiring a mounting rail. These products are designed to nest together to form a series of circuit connections. Bussmann series quick-connect terminal blocks are a time-saving alternative for electrical connections, providing a convenient solution. Using these terminal blocks with male tab terminals enables fast and simple wire connections. The C7021 power feed-through terminal block features two rows of 1/4-20 studs, capable of accommodating industry-standard two-hole compression lugs on both studs in parallel. The TB100 dual-row terminal block is rated at 300V, 30A, with a breakdown voltage of 3600V. The TB200 and TB200HB dual-row terminal blocks: TB200 is rated at 300V, TB200HB is rated at 600V, both rated at 30A with a breakdown voltage of 4800V.
Applications
- Applications requiring two-hole compression lugs on 5/8-inch centers with current up to 175A
- Input/output modules for telecom power panels
- Busbar elimination
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 2 | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 6 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Operating Temperature | -40℃~+130℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Number of Rows | 2 | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 6 |
Introduction
The NDN feed-through modules are a series of compact terminal blocks for 35mm DIN rail or C-rail applications. Products snap easily onto mounting rails, providing a fast, simple, low-cost solution. Available accessories include jumpers and marker strips. C-rail terminal blocks provide a low-profile, compact footprint solution for various wire connection applications. Products feature an easy snap-in mounting method and come with a range of accessories, including jumpers and marker strips. Pluggable terminal blocks are suitable for 35mm DIN rail and C-rail applications. These modules provide a simple pluggable option for panel wiring applications, with fast, easy snap-in installation. Most products have accessories such as jumpers and marker strips. Multi-pole panel-mount terminal blocks provide a compact, high-density circuit connection solution without requiring a mounting rail. These products are designed to nest together to form a series of circuit connections. Bussmann series quick-connect terminal blocks are a time-saving alternative for electrical connections, providing a convenient solution. Using these terminal blocks with male tab terminals enables fast and simple wire connections. The C7021 power feed-through terminal block features two rows of 1/4-20 studs, capable of accommodating industry-standard two-hole compression lugs on both studs in parallel. The TB100 dual-row terminal block is rated at 300V, 30A, with a breakdown voltage of 3600V. The TB200 and TB200HB dual-row terminal blocks: TB200 is rated at 300V, TB200HB is rated at 600V, both rated at 30A with a breakdown voltage of 4800V.
Applications
- Applications requiring two-hole compression lugs on 5/8-inch centers with current up to 175A
- Input/output modules for telecom power panels
- Busbar elimination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

