LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MICROCHIP MIC2954-07YM-TR product image
Photos non contractuelles

MICROCHIP MIC2954-07YM-TR

Fabricant
Réf. Fab.
MIC2954-07YM-TR
Réf. LCSC
C627912
Condit.
SOIC-8
Numéro Client
Caract. clés
1.24V~29V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Fiche TechniqueMICROCHIP MIC2954-07YM-TR
Conformité RoHS2 documents disponibles
Pièces alternatives1
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 1.9014$ 1.90
200+$ 0.736$ 147.20
500+$ 0.71$ 355.00
1,000+$ 0.6971$ 697.10
Boîtier Standard2500/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricantMICROCHIP
Condit.SOIC-8
Output Voltage1.24V~29V
Operating Temperature-40℃~+125℃
Output Current250mA
FeaturesOvercurrent Protection;Operating status indication

Description

Traduction par IA

The MIC2954 is a “bulletproof” efficient voltage regulator with very low dropout voltage (typically 40mV @ light loads and 375mV @ 250mA), and low quiescent current (120μA typical). The quiescent current of the MIC2954 increases only slightly in dropout, thus prolonging battery life. Key MIC2954 features include protection against reversed battery, fold-back current limiting, and automotive load dump protection (60V positive transient). The MIC2954-07/08BM is an adjustable version that includes an error flag output that warns of a low output voltage, which is often due to failing batteries on the input. This may also be used as a power-on reset. A logic-compatible shutdown input is provided which enables the regulator to be switched on and off. This part may be pinstrapped for 5V output, or programmed from 1.24V to 29V with the use of two external resistors. The MIC2954 is available in two voltage tolerances, ±0.5% maximum and ±1% maximum. Both are guaranteed for junction temperatures from -40°C to +125°C.

Caractéristiques

Traduction par IA
  • High-accuracy 5V, guaranteed 250mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Input can withstand -20V reverse battery and +60V positive transients
  • Error flag warns of low output voltage
  • Logic-controlled electronic shutdown
  • Output programmable from 1.24V to 29V (MIC2954-07/08)
  • Available in TO-220, TO-92, and surface-mount SOT223 and SOIC-8 packages

Applications

Traduction par IA
  • Battery powered equipment
  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • PCMCIA VCC and VPP regulation/switching
  • Bar code scanners
  • Automotive electronics
  • SMPS post-regulator/dc-to-dc modules
  • Voltage reference
  • High-efficiency linear power supplies

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
MIC2954-07YMMICROCHIPSOIC-810$ 3.9905