TE Connectivity T9AS1L22-18
| Manufacturer | |
| MPN | T9AS1L22-18 |
| LCSC Part # | C6277897 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 18V 277V@AC 30A 30A@240VAC 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity T9AS1L22-18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 380Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 75mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@240VAC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 380Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 75mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@240VAC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic sealed case available
- Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface
- Option for load connections via 0.250m 6.35mm Q.C. terminals
- UL class F insulation system standard
Applications
AI Translation
- HVAC
- Appliances
- Industrial Controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 380Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 75mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@240VAC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 380Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 75mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@240VAC | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic sealed case available
- Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface
- Option for load connections via 0.250m 6.35mm Q.C. terminals
- UL class F insulation system standard
Applications
AI Translation
- HVAC
- Appliances
- Industrial Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

