LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNCF0201BTE4K53 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNCF0201BTE4K53

Manufacturer
MPN
RNCF0201BTE4K53
LCSC Part #
C6277410
Packaging
0201
Customer #
Key Attributes
RES 4.53kΩ ±0.1% 50mW 0201
DatasheetSEI(Stackpole Electronics Inc.) RNCF0201BTE4K53
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1395$ 0.14
200+$ 0.0557$ 11.14
500+$ 0.0538$ 26.90
1,000+$ 0.0529$ 52.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0201
Resistance4.53kΩ
Power(Watts)50mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERA-1AEB4531CPANASONICSimilar02010$ 0.0697
RG0603P-4531-B-T10SUSUMUSimilar02010$ 0.2428
RT0201BRD074K53LYAGEOSimilar02010$ 0.0626
View and Compare All Alternative Parts.