Meritek RN73F2BTD3441B
| Manufacturer | |
| MPN | RN73F2BTD3441B |
| LCSC Part # | C6277314 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.44kΩ ±0.1% 0.125W 1206 |
| Datasheet | Meritek RN73F2BTD3441B |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Resistance | 3.44kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Resistance | 3.44kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2238 | $ 0.22 |
| 200+ | $ 0.0893 | $ 17.86 |
| 500+ | $ 0.0863 | $ 43.15 |
| 1,000+ | $ 0.0849 | $ 84.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Resistance | 3.44kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Resistance | 3.44kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD3441B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| TNPW12063K44BEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| D55342E07B3B44RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B3B44RWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342E07B3B44RWP | VISHAY | 1206 | 0 | $ 15.1408 | ||
| TNPW12063K44BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E3441BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| TNPW12063K44BETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| TNPW12063K44BETA | VISHAY | 1206 | 0 | $ 0.5773 | ||
| RN73R2BTTD3441B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| TNPW12063K44BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| RN73R2BTTD3441A25 | KOA | 1206 | 0 | $ 0.2107 | ||
| RN732BTTD3441B05 | KOA | 1206 | 0 | $ 0.5516 | ||
| RN73R2BTTD3441B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RN732BTTD3441B50 | KOA | 1206 | 0 | $ 0.1454 | ||
| RN73R2BTTD3441B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| D55342K07B3B44RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD3441A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RN73R2BTTD3441A05 | KOA | 1206 | 0 | $ 0.4662 |

