LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP9804T-E/MS

Manufacturer
MPN
MCP9804T-E/MS
LCSC Part #
C627722
Packaging
MSOP-8
Customer #
Key Attributes
Digital Temperature Sensor
DatasheetMICROCHIP MCP9804T-E/MS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMICROCHIP
PackagingMSOP-8
Operating Temperature-
Detection Temperature Range-40℃~+125℃
Voltage - Supply2.7V~5.5V
InterfaceI2C;SMBus
Tolerance±0.25℃
Standby Current-
Temperature Conversion Time250ms
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output
Temperature Resolution-

Introduction

AI Translation

Microchip Technology Inc.’s MCP9804 digital temperature sensor converts temperatures between -40℃ and +125℃ to a digital word with ±0.25℃/±1℃ (typical/maximum) accuracy. The MCP9804 comes with user-programmable registers that provide flexibility to temperature sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes and the specification of temperature Alert window limits and critical output limits. When the temperature changes beyond the specified boundary limits, the MCP9804 outputs an Alert signal. The user has the option of setting the Alert output signal polarity as an active-low or activehigh comparator output for thermostat operation, or as a temperature Alert interrupt output for microprocessorbased systems. The Alert output can also be configured as a critical temperature output only. This sensor has an industry standard 100 kHz, 2-wire, SMBus/I²C compatible serial interface, allowing up to eight or sixteen sensors to be controlled with a single serial bus. These features make the MCP9804 ideal for sophisticated, multi-zone, temperature-monitoring applications.

Features

AI Translation
  • Accuracy:
    • ±0.25℃ (typical) from -40℃ to +125℃
    • ±1℃ (maximum) from -40℃ to +125℃
    • +0.05℃ (typical) lifetime drift
    • ±0.0625℃ or ±1 LSb (typical) repeatability
  • User-Selectable Measurement Resolution:
    • +0.5℃, +0.25℃, +0.125℃, +0.0625℃
  • User-Programmable Temperature Limits:
    • Temperature Window Limit
    • Critical Temperature Limit
  • User-Programmable Temperature Alert Output
  • Operating Voltage Range: 2.7V to 5.5V
  • Operating Current: 200 μA (typical)
  • Shutdown Current: 0.1 μA (typical)
  • 2-wire Interface: I²C/SMBus Compatible
  • Available Packages: 2×3 DFN-8, MSOP-8

Applications

AI Translation
  • General Purpose
  • Industrial Applications
  • Industrial Freezers and Refrigerators
  • Food Processing
  • Personal Computers and Servers
  • PC Peripherals
  • Consumer Electronics
  • Handheld/Portable Devices