LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

muRata RO3144A

Manufacturer
MPN
RO3144A
LCSC Part #
C6277107
Packaging
SMD-4P,5x3.5mm
Customer #
Key Attributes
916.5MHz ±32ppb SMD-4P,5x3.5mm Resonators RoHS
DatasheetmuRata RO3144A
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Resonators
ManufacturermuRata
PackagingSMD-4P,5x3.5mm
Frequency916.5MHz
Frequency Stability±32ppb
Operating Temperature-40℃~+85℃

Introduction

AI Translation

RO3144A is a single-port SAW resonator in a surface-mount ceramic package. It provides reliable fundamental-mode quartz frequency stabilization for fixed-frequency transmitters operating at 916.5 MHz.

Features

AI Translation
  • Designed for 916.5 MHz transmitters
  • Ultra-low series resistance
  • Quartz stability
  • Surface mount ceramic package
  • Compliant with Directive 2002/95/EC (RoHS)
  • Tape and reel packaging per ANSI/EIA-481
  • Moisture Sensitivity Level: 1
  • AEC-Q200 qualified

Applications

AI Translation
  • Typical low-power transmitter applications
  • Typical local oscillator applications