POWER INTEGRATIONS IMX102U-TL
| Manufacturer | |
| MPN | IMX102U-TL |
| LCSC Part # | C6276625 |
| Packaging | BSOP-28-300mil |
| Customer # | |
| Key Attributes | 1 DC-DC 3V~22V 240mA 4.75V~5.25V BSOP-28-300mil LED Drivers RoHS |
| Datasheet | POWER INTEGRATIONS IMX102U-TL |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | BSOP-28-300mil | |
| Frequency - Switching | - | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 3V~22V | |
| Output Current | 240mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | BSOP-28-300mil | |
| Frequency - Switching | - | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 3V~22V | |
| Output Current | 240mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.75V~5.25V |
Introduction
When paired with InnoSwitch3-MX, InnoMux dramatically improves the system efficiency of monitors and TVs by eliminating the boost and buck converter stages using a single-stage flyback topology. This enables very high system efficiency up to 91%i on a small PCB footprint. The LED backlight control offers excellent minimum threshold regulation as well as analog and several PWM dimming options. The sequenced PWM dimming option further improves visual performance and stabilizes power demand. Extensive protection features are provided.
Features
- Eliminates buck and LED backlight boost converters
- One or two constant voltage outputs
- Independently regulated outputs with instantaneous transient response ±5% CV on 0%-100%-0% load step
- Typical output voltages: One CV mode: 5 V to 22 V; Two CV mode: 5 V and 12 V to 22 V
- 1-4 string LED backlight
- 3% matching accuracy for LED strings
- Analog, PWM, sequenced PWM and filtered PWM operation
- Up to 100 V string voltage / up to 960 mA total string current
- Up to 2:1 LED string voltage range
- Individual overload protection for all outputs
- String imbalanced / short / open protection
- Output overvoltage set for auto-restart
- 28-Lead HSOP for single-sided wave soldered PCBs or small 28-Lead QFN (5x5 mm Body) for compact multilayer designs
Applications
- ENERGY STAR 8, CEC, and 2021/2023 EU labeling for monitors and TVs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | BSOP-28-300mil | |
| Frequency - Switching | - | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 3V~22V | |
| Output Current | 240mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | BSOP-28-300mil | |
| Frequency - Switching | - | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 3V~22V | |
| Output Current | 240mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.75V~5.25V |
Introduction
When paired with InnoSwitch3-MX, InnoMux dramatically improves the system efficiency of monitors and TVs by eliminating the boost and buck converter stages using a single-stage flyback topology. This enables very high system efficiency up to 91%i on a small PCB footprint. The LED backlight control offers excellent minimum threshold regulation as well as analog and several PWM dimming options. The sequenced PWM dimming option further improves visual performance and stabilizes power demand. Extensive protection features are provided.
Features
- Eliminates buck and LED backlight boost converters
- One or two constant voltage outputs
- Independently regulated outputs with instantaneous transient response ±5% CV on 0%-100%-0% load step
- Typical output voltages: One CV mode: 5 V to 22 V; Two CV mode: 5 V and 12 V to 22 V
- 1-4 string LED backlight
- 3% matching accuracy for LED strings
- Analog, PWM, sequenced PWM and filtered PWM operation
- Up to 100 V string voltage / up to 960 mA total string current
- Up to 2:1 LED string voltage range
- Individual overload protection for all outputs
- String imbalanced / short / open protection
- Output overvoltage set for auto-restart
- 28-Lead HSOP for single-sided wave soldered PCBs or small 28-Lead QFN (5x5 mm Body) for compact multilayer designs
Applications
- ENERGY STAR 8, CEC, and 2021/2023 EU labeling for monitors and TVs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

